Blaklader 1428 Men's Trousers Black
- RS Stock No.:
- 806-292
- Mfr. Part No.:
- 142818479900 - 62
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.90 |
*price indicative
- RS Stock No.:
- 806-292
- Mfr. Part No.:
- 142818479900 - 62
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 6 | |
| Size | 62 | |
| Material | Cotton, Ester, Polyester | |
| Series | 1428 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 6 | ||
Size 62 | ||
Material Cotton, Ester, Polyester | ||
Series 1428 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trousers are designed for industrial use, featuring lightweight, two-way stretch fabric that combines durability and flexibility for added comfort throughout the workday.
Constructed from a blend of 50% polyester, 25% elastomultiester, and 25% cotton for enhanced durability.
Designed without metal or ridges, making them suitable for stringent safety environments.
Features preformed knees to ensure maximum comfort during movement.
Industrial wash compatible according to EN ISO 15797 for easy maintenance.
Offers additional functionalities like rear pockets, a leg pocket with flap, and a pen pocket.
