Blaklader 7107 Women's Trousers Navy Blue

Subtotal (1 unit)*

€179.90

(exc. VAT)

€221.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€179.90

*price indicative

RS Stock No.:
806-348
Mfr. Part No.:
710715128900 - 50C
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Women

Colour

Navy Blue

Size

50C

Number of Pockets

6

Material

Aramid, Cotton, Fibre, Modacrylic, Polyamide

Series

7107

Resistance Features

Anti-Static, Flame Resistant, Metal Free, Water Repellent

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader trousers are designed for women seeking superior protection combined with exceptional comfort, crafted from Durable materials suited for demanding work environments.

Made from a water-repellent, dirt-resistant fabric for enhanced durability.

Features a longer back for improved comfort and fit.

Includes multiple secure pockets for convenient storage.

Knee pads with external openings for easy access and adjustment.

Reflective details for increased visibility in low-light conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy