Snickers 3213 Craftsman Black Trousers Lightweight 31in W 32in L
- RS Stock No.:
- 144-6156
- Mfr. Part No.:
- 32130404046
- Manufacturer:
- Snickers
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-6156
- Mfr. Part No.:
- 32130404046
- Manufacturer:
- Snickers
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Snickers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 32in | |
| Style | Trousers | |
| Waist Size Imperial | 31in | |
| Waist Size Metric | 80cm | |
| Material | Ripstop | |
| Series | 3213 Craftsman | |
| Knee Pad Pocket | Yes | |
| Material Properties | Lightweight | |
| Select all | ||
|---|---|---|
Brand Snickers | ||
Gender Men | ||
Colour Black | ||
Leg Length 32in | ||
Style Trousers | ||
Waist Size Imperial 31in | ||
Waist Size Metric 80cm | ||
Material Ripstop | ||
Series 3213 Craftsman | ||
Knee Pad Pocket Yes | ||
Material Properties Lightweight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Turn down the heat. Wear these amazing work trousers made of super-light yet durable rip-stop fabric. Count on advanced cut, superior Cordura® reinforced knee protection and a range of pockets, including holster pockets
Advanced cut with Twisted Leg™ design and Snickers Workwear Gusset™ in crotch for outstanding working comfort with every move
Tough Cordura® reinforcements at the knees and inside the holster pockets for extra durability
Kneepad pockets designed for the KneeGuard™ positioning system for superior knee protection
Easy-to-access leg cargo pocket with separate mobile phone compartment and four pen/tool compartments
Smart ruler pocket design with loose front corner for improved functionality and freedom of movement
Tough Cordura® reinforcements at the knees and inside the holster pockets for extra durability
Kneepad pockets designed for the KneeGuard™ positioning system for superior knee protection
Easy-to-access leg cargo pocket with separate mobile phone compartment and four pen/tool compartments
Smart ruler pocket design with loose front corner for improved functionality and freedom of movement
Related links
- Snickers 3213 Craftsman Men's Work Trouser Black 92 cm Waist 30in Leg
- Snickers 3213 Craftsman Men's Work Trouser Black 96 cm Waist 35in Leg
- Mascot Workwear Food & Care White Trousers Lightweight 31in W 30in L
- Dickies Super Work Black Trousers 34in W 32in L
- Skytec Chemsol Plus Green Trousers Chemical Splash Protection 40in W 32in L
- Uneek UC903 Black Trousers, Size Regular 32in W 31in L
- Dickies RedHawk Super Work Black Trousers 32in W 31in L
- Mascot Workwear Food & Care White Joggers Lightweight, Size S 31in W 30in L
