Snickers 6902 Flexiwork Men's Work Trouser Black 80 cm Waist 30in Leg
- RS Stock No.:
- 144-6165
- Mfr. Part No.:
- 69020404100
- Manufacturer:
- Snickers
Subtotal (1 unit)*
€207.83
(exc. VAT)
€255.63
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €207.83 |
*price indicative
- RS Stock No.:
- 144-6165
- Mfr. Part No.:
- 69020404100
- Manufacturer:
- Snickers
Select all | Attribute | Value |
|---|---|---|
| Brand | Snickers | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 30in | |
| Size | 80 cm | |
| Waist Size | 80 cm | |
| Material | Ripstop | |
| Series | 6902 Flexiwork | |
| Resistance Features | Cold Resistant, Chemical Resistant, Breathable, Anti-Vibration, Abrasion Resistant, Water Repellent, Waterproof, Thermal Lined, Tear Resistant, Puncture Resistant, Oil Resistant, Oil Repellent, Needle Protection, Liquid Resistant, Liquid Proof, Impact Resistant, Heat Resistant, Grip, General Purpose, Flame Resistant, Electrical Safety, Dexterity, Cut Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN511, EN420, EN407, EN388, EN374 | |
| Select all | ||
|---|---|---|
Brand Snickers | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 30in | ||
Size 80 cm | ||
Waist Size 80 cm | ||
Material Ripstop | ||
Series 6902 Flexiwork | ||
Resistance Features Cold Resistant, Chemical Resistant, Breathable, Anti-Vibration, Abrasion Resistant, Water Repellent, Waterproof, Thermal Lined, Tear Resistant, Puncture Resistant, Oil Resistant, Oil Repellent, Needle Protection, Liquid Resistant, Liquid Proof, Impact Resistant, Heat Resistant, Grip, General Purpose, Flame Resistant, Electrical Safety, Dexterity, Cut Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN511, EN420, EN407, EN388, EN374 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Snickers 6902 Flexiwork Men's Work Trouser Black 80 cm Waist 32in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 30 in Waist 30in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 30 → 31 in Waist 30in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 33 in Waist 30in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 84 cm Waist 35in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 76 cm Waist 32in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 84 cm Waist 32in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 96 cm Waist 35in Leg
