Snickers 6902 Flexiwork Men's Work Trouser Black 96 cm Waist 35in Leg
- RS Stock No.:
- 144-6169
- Mfr. Part No.:
- 69020404154
- Manufacturer:
- Snickers
Subtotal (1 unit)*
€207.83
(exc. VAT)
€255.63
(inc. VAT)
- Plus 2 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €207.83 |
*price indicative
- RS Stock No.:
- 144-6169
- Mfr. Part No.:
- 69020404154
- Manufacturer:
- Snickers
Select all | Attribute | Value |
|---|---|---|
| Brand | Snickers | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 35in | |
| Waist Size | 96 cm | |
| Size | 96 cm | |
| Material | Ripstop | |
| Series | 6902 Flexiwork | |
| Resistance Features | Abrasion Resistant, Blade Cut, Chemical Resistant, Cold Resistant, Electric Resistant, Flame Resistant, Heat Resistant, Impact Resistant, Liquid Proof, Micro Organism Resistant, Needle, Oil Repellent, Puncture Resistant, Tear Resistant, Vibration Resistant, Waterproof, Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN407, EN511, EN374, EN388, EN420 | |
| Select all | ||
|---|---|---|
Brand Snickers | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 35in | ||
Waist Size 96 cm | ||
Size 96 cm | ||
Material Ripstop | ||
Series 6902 Flexiwork | ||
Resistance Features Abrasion Resistant, Blade Cut, Chemical Resistant, Cold Resistant, Electric Resistant, Flame Resistant, Heat Resistant, Impact Resistant, Liquid Proof, Micro Organism Resistant, Needle, Oil Repellent, Puncture Resistant, Tear Resistant, Vibration Resistant, Waterproof, Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN407, EN511, EN374, EN388, EN420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Snickers 6902 Flexiwork Men's Work Trouser Black 84 cm Waist 35in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 88 cm Waist 35in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 35 → 36 in Waist 35in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 76 cm Waist 32in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 80 cm Waist 30in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 80 cm Waist 32in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 84 cm Waist 32in Leg
- Snickers 3213 Craftsman Men's Work Trouser Black 96 cm Waist 35in Leg
