MOLINEL CHARPENTIER Unisex Work Trouser Green, Black, White, Yellow 48 in Waist 31in Leg
- RS Stock No.:
- 146-3627
- Mfr. Part No.:
- CHARPN10PGNOI / T48
- Manufacturer:
- MOLINEL
Subtotal (1 unit)*
€93.73
(exc. VAT)
€115.29
(inc. VAT)
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | €93.73 |
*price indicative
- RS Stock No.:
- 146-3627
- Mfr. Part No.:
- CHARPN10PGNOI / T48
- Manufacturer:
- MOLINEL
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Green, Black, White, Yellow | |
| Leg Length | 31in | |
| Waist Size | 48 in | |
| Size | 48L | |
| Material | Moleskin | |
| Resistance Features | Needle, Oil Resistant, Puncture Resistant, Tear Resistant, Water Resistant, Impact Resistant, Heat Resistant, Flame Resistant, Electric Resistant, Cold Resistant, Chemical Resistant, Blade Cut, Abrasion Resistant | |
| Series | CHARPENTIER | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | Clase 00500V, Clase 01000V, Clase 17500V, Clase 217000V, Clase 326500V, Clase 436000V, EN374, EN388, EN407, EN420, EN511 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Green, Black, White, Yellow | ||
Leg Length 31in | ||
Waist Size 48 in | ||
Size 48L | ||
Material Moleskin | ||
Resistance Features Needle, Oil Resistant, Puncture Resistant, Tear Resistant, Water Resistant, Impact Resistant, Heat Resistant, Flame Resistant, Electric Resistant, Cold Resistant, Chemical Resistant, Blade Cut, Abrasion Resistant | ||
Series CHARPENTIER | ||
Knee Pad Pocket Yes | ||
Standards/Approvals Clase 00500V, Clase 01000V, Clase 17500V, Clase 217000V, Clase 326500V, Clase 436000V, EN374, EN388, EN407, EN420, EN511 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Related links
- MOLINEL CHARPENTIER Unisex Work Trouser Black White, Yellow 42 Waist 31in Leg
- MOLINEL CHARPENTIER Unisex Work Trouser Green White, Black 40 in Waist 31in Leg
- MOLINEL CHARPENTIER Unisex Work Trouser Yellow Green, Black 38 Waist 31in Leg
- MOLINEL CHARPENTIER Unisex Work Trouser Black White, Yellow 44 Waist 31in Leg
- MOLINEL CHARPENTIER Unisex Work Trouser Yellow Green, Black 46 in Waist 31in Leg
- MOLINEL DYNAMIC FIT Unisex Work Trouser Grey 48 in Waist 32in Leg
- Delta Plus Mach 5 Unisex Work Trouser Green Yellow, Black 74 → 82 cm Waist 810mm Leg
- Portwest T602 Unisex Work Trouser Black 28 → 48 Waist 31in Leg
