MOLINEL CHARPENTIER Unisex Work Trouser Black, Green, White, Yellow 42 Waist 31in Leg
- RS Stock No.:
- 146-3624
- Mfr. Part No.:
- CHARPN10PGNOI / T42
- Manufacturer:
- MOLINEL
Subtotal (1 unit)*
€93.73
(exc. VAT)
€115.29
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.73 |
*price indicative
- RS Stock No.:
- 146-3624
- Mfr. Part No.:
- CHARPN10PGNOI / T42
- Manufacturer:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black, Green, White, Yellow | |
| Leg Length | 31in | |
| Waist Size | 42 | |
| Size | 42 in | |
| Material | Moleskin | |
| Resistance Features | Heat Resistant, Abrasion Resistant, Chemical Resistant, Cold Resistant, Cut Resistant, Electrical Safety, Flame Resistant, Impact Resistant, Liquid Proof, Needle Protection, Oil Repellent, Puncture Resistant, Waterproof, Water Repellent | |
| Series | CHARPENTIER | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN374, EN388, EN407, EN420, EN511 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black, Green, White, Yellow | ||
Leg Length 31in | ||
Waist Size 42 | ||
Size 42 in | ||
Material Moleskin | ||
Resistance Features Heat Resistant, Abrasion Resistant, Chemical Resistant, Cold Resistant, Cut Resistant, Electrical Safety, Flame Resistant, Impact Resistant, Liquid Proof, Needle Protection, Oil Repellent, Puncture Resistant, Waterproof, Water Repellent | ||
Series CHARPENTIER | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN374, EN388, EN407, EN420, EN511 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Related links
- MOLINEL CHARPENTIER Unisex Work Trouser Black White, Yellow 44 Waist 31in Leg
- MOLINEL CHARPENTIER Unisex Work Trouser Green White, Yellow 48 in Waist 31in Leg
- MOLINEL CHARPENTIER Unisex Work Trouser Yellow Green, Black 38 Waist 31in Leg
- MOLINEL CHARPENTIER Unisex Work Trouser Green White, Black 40 in Waist 31in Leg
- MOLINEL CHARPENTIER Unisex Work Trouser Yellow Green, Black 46 in Waist 31in Leg
- MOLINEL Optimax Unisex Trousers Black White, Yellow 84 cm Waist 840mm Leg
- Portwest LW97 Women's Trousers Black White, Yellow 92 → 96 cm Waist 31in Leg
- Portwest S887 Unisex Trousers Black White, Yellow 26 → 56 in Waist 31in Leg
