Parade BOSTON Unisex Work Trouser Grey 40 Waist

Subtotal (1 unit)*

€77.10

(exc. VAT)

€94.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.10

*price indicative

RS Stock No.:
193-4356
Mfr. Part No.:
17BOSTON1753T40
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Work Trouser

Gender

Unisex

Colour

Grey

Waist Size

40

Size

40 in

Material

Cotton

Series

BOSTON

Resistance Features

Weather Resistant

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
Slim, stretch trousers with Lycra inlay at the crotch, in the back and behind the knees. Fitted cut, classic waist with integrated adjustable three-colour belt

Contrasting reinforcements: knees and diagonal Western pockets in front

High waist in the back to cover the lower back when kneeling or bending and for protection against the weather

Western pockets in the front, invisible zip pocket on the left seam, measuring tape pocket on the right with pen slot

Ring for keys on the belt with the possibility of hiding them in the Western pocket

Patch pockets in the back for a more feminine shape

Possibility of turning up the hem to show the inside three-colour stripe

slim stretch trousers combining a fitted cut and optimal comfort

Integrated three-colour belt

Lycra inlay for more comfort

100% nylon reinforcements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy