Parade BRAKEL Unisex Work Trouser Black, Orange 38 Waist
- RS Stock No.:
- 193-4378
- Mfr. Part No.:
- 17BRAKEL2453T38
- Manufacturer:
- Parade
Subtotal (1 unit)*
€98.34
(exc. VAT)
€120.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.34 |
*price indicative
- RS Stock No.:
- 193-4378
- Mfr. Part No.:
- 17BRAKEL2453T38
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black, Orange | |
| Size | S to 3XL | |
| Waist Size | 38 | |
| Material | Polyester | |
| Resistance Features | Abrasion Resistant | |
| Series | BRAKEL | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black, Orange | ||
Size S to 3XL | ||
Waist Size 38 | ||
Material Polyester | ||
Resistance Features Abrasion Resistant | ||
Series BRAKEL | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
High-tech trousers lined with soft-feel fabric, Lycra inlay, classic cut
Diagonal pockets in the front, measuring tape pocket on the right, zip and velcro pocket on the right
Large zip pocket on the front left and phone pocket on the rear corner with bending down
Removable zip pocket for the left or the right, knee pockets opening from the bottom
Angled back pockets for easy access, hammer strap, plastic ring on the belt loop
Reinforced at the knees, ankles and top of the back pockets
Raised belt in the back with large belt loops, adjustable with velcro and elastic
Stretch crotch and belt: for free movement
Possibility of inserting fastenings
Reinforced at the knees, ankles and top of the back pockets
Related links
- Parade BRAKEL Unisex Work Trouser Orange, Black 46 Waist
- Parade BRAKEL Unisex Work Trouser Beige 44 in Waist
- Parade BRAKEL Unisex Work Trouser Beige 46 Waist
- Parade BRAKEL Unisex Work Trouser Beige 48 Waist
- Cepovett Safety 1FLSTPI Hi Vis Trouser Black, Orange 38 in Waist 80cm Leg
- Parade BOGOTA Unisex Work Trouser Blue 38 Waist
- Portwest FR414 Unisex Work Trouser Black, Orange 28 in Waist
- Orn Condor Unisex Work Trouser Black 38 in Waist 32in Leg
