Parade BRAKEL Unisex Work Trouser Beige 48 Waist

Subtotal (1 unit)*

€98.34

(exc. VAT)

€120.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.34

*price indicative

RS Stock No.:
193-4381
Mfr. Part No.:
17BRAKEL1470T48
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Work Trouser

Gender

Unisex

Colour

Beige

Waist Size

48

Size

S to 3XL

Material

Polyester

Series

BRAKEL

Resistance Features

Abrasion Resistant

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
High-tech trousers lined with soft-feel fabric, Lycra inlay, classic cut

Diagonal pockets in the front, measuring tape pocket on the right, zip and velcro pocket on the right

Large zip pocket on the front left and phone pocket on the rear corner with bending down

Removable zip pocket for the left or the right, knee pockets opening from the bottom

Angled back pockets for easy access, hammer strap, plastic ring on the belt loop

Reinforced at the knees, ankles and top of the back pockets

Raised belt in the back with large belt loops, adjustable with velcro and elastic

Stretch crotch and belt: for free movement

Possibility of inserting fastenings

Reinforced at the knees, ankles and top of the back pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy