Helly Hansen Lifa Trousers Navy 31 in Waist 31.5in Leg
- RS Stock No.:
- 201-1123
- Mfr. Part No.:
- 75505_590-S
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€34.02
(exc. VAT)
€41.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €34.02 |
*price indicative
- RS Stock No.:
- 201-1123
- Mfr. Part No.:
- 75505_590-S
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Trousers | |
| Colour | Navy | |
| Leg Length | 31.5in | |
| Size | S | |
| Waist Size | 31 in | |
| Material | Polypropylene | |
| Series | Lifa | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Trousers | ||
Colour Navy | ||
Leg Length 31.5in | ||
Size S | ||
Waist Size 31 in | ||
Material Polypropylene | ||
Series Lifa | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Helly Hansen Lifa technology in a long sleeve crewneck T shirt . Lifa moves moisture away from your skin and makes sure you stay dry while you work hard and sweat. Built for high activity in warmer weather.
Lifa Stay Warm Technology
No shoulder seams
Flatlock seams for extra comfort
Related links
- Helly Hansen Lifa Trousers Navy 36 in Waist
- Helly Hansen Lifa Men's Trousers Navy 33 in Waist
- Blaklader 7106134486 Women's Trousers Dark Navy 31 in Waist 31.5in Leg
- Helly Hansen LUNA Women's Work Trouser Black 32 in Waist 31.5in Leg
- Helly Hansen LUNA Women's Work Trouser Black 30 in Waist 31.5in Leg
- Blaklader 7144183286 Women's Trousers Navy, Black 31 in Waist 31.5in Leg
- Blaklader 7144183299 Women's Trousers Black 31 in Waist 31.5in Leg
- Blaklader 7106134499 Women's Trousers Black 31 in Waist 31.5in Leg
