Helly Hansen Lifa Trousers Navy 36 in Waist
- RS Stock No.:
- 201-1126
- Mfr. Part No.:
- 75505_590-L
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€34.02
(exc. VAT)
€41.84
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.02 |
*price indicative
- RS Stock No.:
- 201-1126
- Mfr. Part No.:
- 75505_590-L
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Trousers | |
| Colour | Navy | |
| Size | L | |
| Waist Size | 36 in | |
| Material | Polypropylene | |
| Series | Lifa | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Trousers | ||
Colour Navy | ||
Size L | ||
Waist Size 36 in | ||
Material Polypropylene | ||
Series Lifa | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Helly Hansen Lifa technology in a long sleeve crewneck T shirt . Lifa moves moisture away from your skin and makes sure you stay dry while you work hard and sweat. Built for high activity in warmer weather.
Lifa Stay Warm Technology
No shoulder seams
Flatlock seams for extra comfort
Related links
- Helly Hansen Lifa Trousers Navy 31 in Waist 31.5in Leg
- Helly Hansen Lifa Men's Trousers Navy 33 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Navy 36 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Navy 36 in Waist 30in Leg
- Regatta Professional TRJ334 Women's Trousers Navy 36 in Waist 31in Leg
- Regatta Professional Men's Lined Action Trousers Men's Action Trousers Navy 36 in Waist 33in Leg
- Ralawise HB600 Trousers Navy 36 in Waist
- PULSAR P513 Trousers Navy 36 in Waist
