Parade BOMBAY Unisex Work Trouser Blue 36 in Waist

Subtotal (1 pair)*

€90.34

(exc. VAT)

€111.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€90.34

*price indicative

RS Stock No.:
225-0657
Mfr. Part No.:
17BOMBAY1792T36
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Work Trouser

Gender

Unisex

Colour

Blue

Size

30 in

Waist Size

36 in

Material

Polyester, Cotton

Series

BOMBAY

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade Bombay 1792 work trouser is designed specifically to provide comfort and protection to those in physical and industrial jobs are essential pieces of work wear, as they protect the wearer from various external factors. This high-tech canvas trousers with Lycra inlay at the crotch, in the back and behind the knees. it provide reinforcements for knees, lower legs, diagonal pockets in front, straight pocket in the back. It has high waist in the back with wide belt loops, adjustable with Velcro and elasticated, to protect against the weather, diagonal pockets in the front, small zip pocket with a ring above for keys, measuring tape pocket on the right with pen slot, large zip pocket on the left and phone pocket that rotates when bending down.

Outer fabric 65% Polyester, 35% Cotton

Reinforcement 100% Nylon

Lining 70% Nylon, 26% Cotton, 4% Elastane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy