Parade BOMBAY Unisex Work Trouser Blue 44 in Waist
- RS Stock No.:
- 225-0658
- Mfr. Part No.:
- 17BOMBAY1792T44
- Manufacturer:
- Parade
Subtotal (1 pair)*
€90.34
(exc. VAT)
€111.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €90.34 |
*price indicative
- RS Stock No.:
- 225-0658
- Mfr. Part No.:
- 17BOMBAY1792T44
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Blue | |
| Size | 44 in | |
| Waist Size | 44 in | |
| Material | Cotton, Polyester | |
| Series | BOMBAY | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Blue | ||
Size 44 in | ||
Waist Size 44 in | ||
Material Cotton, Polyester | ||
Series BOMBAY | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade Bombay 1792 work trouser is designed specifically to provide comfort and protection to those in physical and industrial jobs are essential pieces of work wear, as they protect the wearer from various external factors. This high-tech canvas trousers with Lycra inlay at the crotch, in the back and behind the knees. it provide reinforcements for knees, lower legs, diagonal pockets in front, straight pocket in the back. It has high waist in the back with wide belt loops, adjustable with Velcro and elasticated, to protect against the weather, diagonal pockets in the front, small zip pocket with a ring above for keys, measuring tape pocket on the right with pen slot, large zip pocket on the left and phone pocket that rotates when bending down.
Outer fabric 65% Polyester, 35% Cotton
Reinforcement 100% Nylon
Lining 70% Nylon, 26% Cotton, 4% Elastane
Related links
- Parade BOMBAY Unisex Work Trouser Blue 46 in Waist
- Parade BOMBAY Unisex Work Trouser Blue 36 in Waist
- Parade BOGOTA Unisex Work Trouser Blue 44 Waist
- UPower U-Supremacy Men's Work Trouser Blue 44 in Waist 31in Leg
- Parade BRAKEL Unisex Work Trouser Beige 44 in Waist
- Parade BOMBAY Unisex Trousers Blue 42 in Waist
- Parade BOMBAY Unisex Trousers Blue 40 in Waist
- Parade BOGOTA Unisex Work Trouser Blue 40 Waist
