Portwest Baselayer Range Underwear Unisex Trousers Navy 76 cm Waist
- RS Stock No.:
- 249-8329
- Mfr. Part No.:
- B121NARL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€9.96
(exc. VAT)
€12.25
(inc. VAT)
Temporarily out of stock
- 58 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.96 |
*price indicative
- RS Stock No.:
- 249-8329
- Mfr. Part No.:
- B121NARL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Waist Size | 76 cm | |
| Size | 5XL | |
| Material | Cotton, Polyester | |
| Resistance Features | Thermal Protection | |
| Series | Baselayer Range Underwear | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Waist Size 76 cm | ||
Size 5XL | ||
Material Cotton, Polyester | ||
Resistance Features Thermal Protection | ||
Series Baselayer Range Underwear | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest B121 series baselayer creates a layer of warmth around the lower body. The soft poly-cotton fibres and fabric knitting mean that heat is trapped in. Cuffed hem and elasticated waist provide a comfortable fit. It is large in size.
Provides insulation and thermal protection
Designed with a comfort fit
Ribbed hem for a comfortable fit
Related links
- Portwest C701 Unisex Trousers Navy 76 cm Waist
- Portwest T602 Unisex Trousers Black, Navy 76 cm Waist 31in Leg
- Portwest Bizweld Unisex Trousers Navy 76 → 80 cm Waist
- Orn Condor Unisex Trousers Navy 76 cm Waist 29in Leg
- Orn Hawk EarthPro Unisex Trousers Navy 76 cm Waist 29in Leg
- Payperwear POWER STRETCH Unisex Trousers Navy 76 cm Waist 850mm Leg
- Uneek UC903 Men's Trousers Navy 76 cm Waist 31in Leg
- Uneek UC902 Men's Trousers Navy 76 cm Waist 29in Leg
