Portwest Baselayer Underwear Men's Trousers Navy 65 cm Waist

Subtotal (1 unit)*

€9.96

(exc. VAT)

€12.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 157 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.96

*price indicative

RS Stock No.:
249-8331
Mfr. Part No.:
B121NARS
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Men

Colour

Navy

Size

S

Waist Size

65 cm

Material

Cotton, Polyester

Series

Baselayer Underwear

Resistance Features

Thermal Protection

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Portwest B121 series baselayer creates a layer of warmth around the lower body. The soft poly-cotton fibres and fabric knitting mean that heat is trapped in. Cuffed hem and elasticated waist provide a comfortable fit. It is small in size.

Provides insulation and thermal protection

Designed with a comfort fit

Ribbed hem for a comfortable fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy