Orn Condor Women's Trousers Black 80 cm Waist 29in Leg
- RS Stock No.:
- 253-5835
- Mfr. Part No.:
- 2560-15/B/08
- Manufacturer:
- Orn
Subtotal (1 unit)*
€23.73
(exc. VAT)
€29.19
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.73 |
*price indicative
- RS Stock No.:
- 253-5835
- Mfr. Part No.:
- 2560-15/B/08
- Manufacturer:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Leg Length | 29in | |
| Waist Size | 80 cm | |
| Number of Pockets | 6 | |
| Size | 8 | |
| Material | Cotton, Polyester | |
| Series | Condor | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Leg Length 29in | ||
Waist Size 80 cm | ||
Number of Pockets 6 | ||
Size 8 | ||
Material Cotton, Polyester | ||
Series Condor | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Orn ladies condor combat trouser is multi functional hardwearing trouser. It is slight elasticated at sides of waistband and very comfortable to wear. Multiple pockets with extra strong lining including 2 front & 2 rear pockets.
Combat style leg pockets, mobile phone pocket on thigh
Heavy duty non-scratch fixing stud on waistband
Triple stitched on main seams for ultimate strength
Related links
- Orn Condor Women's Trousers Black 80 cm Waist 29in Leg
- Orn Condor Women's Trousers Navy 80 cm Waist 29in Leg
- Orn Condor Women's Trousers Black 80 cm Waist 31in Leg
- Orn 2560 Women's Trousers Grey 6-24 Waist 29in Leg
- Orn Condor Women's Work Trouser Grey 16 in Waist
- Orn Condor Unisex Work Trouser Black 30 in Waist 29in Leg
- Orn Condor Unisex Work Trouser Black 38 in Waist 29in Leg
- Orn Condor Unisex Work Trouser Black 36 in Waist 29in Leg
