Orn Merlin Men's Trousers Navy 127 cm Waist 32in Leg

Subtotal (1 unit)*

€36.57

(exc. VAT)

€44.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.57

*price indicative

RS Stock No.:
253-5900
Mfr. Part No.:
2800-15/N/42R
Manufacturer:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Trousers

Gender

Men

Colour

Navy

Leg Length

32in

Waist Size

127 cm

Number of Pockets

6

Size

Regular

Material

Cotton, Polyester

Series

Merlin

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Orn men's merlin tradesman trouser is a multi functional hard wearing tradesman trouser. It has multiple pockets with extra strong lining, including two front, two rear and combat leg and rule pockets.

Part elasticated waistband for comfort

High quality pocket liners for durability

Heavy duty non-scratch fixing stud on waistband

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy