Sioen Uk Bandung Unisex Dungarees Navy 82 → 90 cm Waist
- RS Stock No.:
- 254-7752
- Mfr. Part No.:
- F0521/N/M
- Manufacturer:
- Sioen Uk
Subtotal (1 unit)*
€27.96
(exc. VAT)
€34.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.96 |
*price indicative
- RS Stock No.:
- 254-7752
- Mfr. Part No.:
- F0521/N/M
- Manufacturer:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Product Type | Dungarees | |
| Gender | Unisex | |
| Colour | Navy | |
| Waist Size | 82 → 90 cm | |
| Size | M | |
| Material | Flexothane | |
| Series | Bandung | |
| Resistance Features | Water Resistant, Wind Resistant | |
| Standards/Approvals | EN ISO 13688 : 2013, EN 343 : 2019 / Class 4-1-X | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Product Type Dungarees | ||
Gender Unisex | ||
Colour Navy | ||
Waist Size 82 → 90 cm | ||
Size M | ||
Material Flexothane | ||
Series Bandung | ||
Resistance Features Water Resistant, Wind Resistant | ||
Standards/Approvals EN ISO 13688 : 2013, EN 343 : 2019 / Class 4-1-X | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Uk Bandung bib and brace trousers are made from the light, elastic Flexothane so you will not be constrained in your movements. This trousers with elastic braces with PVC buttons and buckles and front bib are perfectly water and windproof.
Elastic braces with PVC buttons and buckles
Leg narrowing by press studs
Front bib
Related links
- Sioen Uk Bandung Unisex Dungarees Navy 74 → 82 cm Waist
- Sioen Uk Bandung Unisex Dungarees Yellow 82 → 90 cm Waist
- Sioen Uk Bandung Unisex Dungarees Navy 98 → 106 cm Waist
- Sioen Uk Bandung Unisex Dungarees Yellow 117 → 129 cm Waist
- Sioen Uk Bandung Unisex Dungarees Yellow 106 → 117 cm Waist
- Sioen Uk Bandung Unisex Dungarees Yellow 74 → 78 cm Waist
- Sioen Uk Bandung Unisex Dungarees Navy
- Sioen Uk Bandung Unisex Dungarees Khaki 74 → 98 cm Waist
