Sioen Uk Bandung Unisex Dungarees Khaki 74 → 98 cm Waist
- RS Stock No.:
- 254-7748
- Mfr. Part No.:
- F0426
- Manufacturer:
- Sioen Uk
Subtotal (1 unit)*
€27.96
(exc. VAT)
€34.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.96 |
*price indicative
- RS Stock No.:
- 254-7748
- Mfr. Part No.:
- F0426
- Manufacturer:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Product Type | Dungarees | |
| Gender | Unisex | |
| Colour | Khaki | |
| Size | 3XL | |
| Waist Size | 74 → 98 cm | |
| Material | Flexothane: 100% Polyester Knitting with Pu Coated G/M2 | |
| Series | Bandung | |
| Resistance Features | Water Resistant, Wind Resistant | |
| Standards/Approvals | ENV 343 1998 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Product Type Dungarees | ||
Gender Unisex | ||
Colour Khaki | ||
Size 3XL | ||
Waist Size 74 → 98 cm | ||
Material Flexothane: 100% Polyester Knitting with Pu Coated G/M2 | ||
Series Bandung | ||
Resistance Features Water Resistant, Wind Resistant | ||
Standards/Approvals ENV 343 1998 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Uk BANDUNG bib and brace trousers are made of Flexothane Essentia fabric. Features high frequency welded seams, elastic braces with PVC buttons and buckles, is 100% waterproof and windproof, lightweight, stretchable and noiseless.
Adjustable legs by press studs
Elastic braces with pvc buttons and buckles
High frequency welded seams
Related links
- Sioen Uk Bandung Unisex Dungarees Yellow 74 → 78 cm Waist
- Sioen Uk Bandung Unisex Dungarees Navy 74 → 82 cm Waist
- Sioen Uk Bandung Unisex Dungarees Navy 98 → 106 cm Waist
- Sioen Uk Bandung Unisex Dungarees Yellow 117 → 129 cm Waist
- Sioen Uk Bandung Unisex Dungarees Yellow 82 → 90 cm Waist
- Sioen Uk Bandung Unisex Dungarees Navy 82 → 90 cm Waist
- Sioen Uk Bandung Unisex Dungarees Yellow 106 → 117 cm Waist
- Sioen Uk Bandung Unisex Dungarees Yellow
