Sioen Uk Bandung Unisex Dungarees Yellow

Subtotal (1 unit)*

€27.96

(exc. VAT)

€34.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.96

*price indicative

RS Stock No.:
254-7758
Mfr. Part No.:
F0521/Y/L
Manufacturer:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Product Type

Dungarees

Gender

Unisex

Colour

Yellow

Size

L

Material

100% Polyester Knitting with Polyurethane Coated (Flexothane Essential)

Resistance Features

Water Resistant, Wind Resistant

Series

Bandung

Knee Pad Pocket

No

Standards/Approvals

EN ISO 13688:2013, EN 343:2019/Class 4-1-X

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
TN
The Sioen Uk Bandung bib and brace trousers are made from the light, elastic Flexothane so you will not be constrained in your movements. This trousers with elastic braces with PVC buttons and buckles and front bib are perfectly water and windproof.

Elastic braces with PVC buttons and buckles

Leg narrowing by press studs

Front bib

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy