Sioen Uk Rotterdam Unisex Trousers Green
- RS Stock No.:
- 254-7790
- Mfr. Part No.:
- F4500/G/S
- Manufacturer:
- Sioen Uk
Subtotal (1 unit)*
€49.51
(exc. VAT)
€60.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.51 |
*price indicative
- RS Stock No.:
- 254-7790
- Mfr. Part No.:
- F4500/G/S
- Manufacturer:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Green | |
| Size | S to 3XL | |
| Material | Flexothane | |
| Series | Rotterdam | |
| Resistance Features | Water Resistant, Wind Resistant | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN 343:2019/Class 4-1-X, EN ISO 13688:2013 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Green | ||
Size S to 3XL | ||
Material Flexothane | ||
Series Rotterdam | ||
Resistance Features Water Resistant, Wind Resistant | ||
Knee Pad Pocket No | ||
Standards/Approvals EN 343:2019/Class 4-1-X, EN ISO 13688:2013 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Uk Rotterdam rain trousers are Light, supple, durable, maintenance-friendly, comfortable and a rock-solid protection. These simple rain trousers with elastic waist and narrowing at the leg ends by press studs are an impenetrable barrier against
Leg narrowing by press studs
Elasticated waist
Related links
- Sioen Uk Rotterdam Unisex Trousers Green
- Sioen Uk Rotterdam Unisex Trousers Navy
- Sioen Uk Rotterdam Unisex Trousers Yellow
- Sioen Uk Rotterdam Unisex Trousers Yellow 82 → 90 cm Waist
- Sioen Rotterdam Unisex Trousers Navy
- Sioen Uk Polton Grey 60% Protex 1% Anti-Static Fibre Polo Shirt S
- Sioen Uk Karby Unisex Trousers Blue 74 → 82 cm Waist
- Sioen Uk Karby Unisex Trousers White 74 → 82 cm Waist
