Sioen Uk Rotterdam Unisex Trousers Yellow 82 → 90 cm Waist
- RS Stock No.:
- 254-7800
- Mfr. Part No.:
- F4500/Y/M
- Manufacturer:
- Sioen Uk
Subtotal (1 unit)*
€49.51
(exc. VAT)
€60.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.51 |
*price indicative
- RS Stock No.:
- 254-7800
- Mfr. Part No.:
- F4500/Y/M
- Manufacturer:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Yellow | |
| Waist Size | 82 → 90 cm | |
| Size | M | |
| Material | Flexothane: 100% Polyamide Knitting with Pu Coated | |
| Series | Rotterdam | |
| Resistance Features | Water Resistant, Wind Resistant | |
| Standards/Approvals | EN ISO 13688 : 2013, EN 343 : 2019 / Class 4-1-X | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Yellow | ||
Waist Size 82 → 90 cm | ||
Size M | ||
Material Flexothane: 100% Polyamide Knitting with Pu Coated | ||
Series Rotterdam | ||
Resistance Features Water Resistant, Wind Resistant | ||
Standards/Approvals EN ISO 13688 : 2013, EN 343 : 2019 / Class 4-1-X | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Uk Rotterdam rain trousers are Light, supple, durable, maintenance-friendly, comfortable and a rock-solid protection. These simple rain trousers with elastic waist and narrowing at the leg ends by press studs are an impenetrable barrier against
Leg narrowing by press studs
Elasticated waist
Related links
- Sioen Uk Rotterdam Unisex Trousers Yellow
- Sioen Uk Bandung Unisex Dungarees Yellow 82 → 90 cm Waist
- Sioen Uk Rotterdam Unisex Trousers Green
- Sioen Bangkok Unisex Trousers Yellow 82 → 90 cm Waist
- Sioen Uk Rotterdam Unisex Trousers Navy
- Sioen Uk Karby Unisex Trousers White 82 → 90 cm Waist
- Sioen Uk Karby Unisex Trousers Blue 82 → 90 cm Waist
- Sioen Uk Bandung Unisex Dungarees Navy 82 → 90 cm Waist
