MOLINEL B-ROK Unisex Trousers Grey 80 cm Waist 840mm Leg
- RS Stock No.:
- 258-5821
- Mfr. Part No.:
- 0901 4101 044 / S
- Manufacturer:
- MOLINEL
Subtotal (1 unit)*
€55.14
(exc. VAT)
€67.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.14 |
*price indicative
- RS Stock No.:
- 258-5821
- Mfr. Part No.:
- 0901 4101 044 / S
- Manufacturer:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Grey | |
| Leg Length | 840mm | |
| Number of Pockets | 7 | |
| Waist Size | 80 cm | |
| Size | S | |
| Material | Polyester, Cotton | |
| Resistance Features | Abrasion Resistant | |
| Series | B-ROK | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Grey | ||
Leg Length 840mm | ||
Number of Pockets 7 | ||
Waist Size 80 cm | ||
Size S | ||
Material Polyester, Cotton | ||
Resistance Features Abrasion Resistant | ||
Series B-ROK | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Molinel kneepad trouser has side-elasticated waistband, 5 contrasting belt loops, black rubber-effect button fastening and zip. Also it has 1 left thigh pocket with a pleat that can be adjusted by press-stud, fastened by a flap with contrasting petrol + a smartphone pocket within this pocket. It has 1 contrasting ruler pocket on the right with several compartments (for a ruler, cutter, pen), 1 back patch pocket with a gusset on each side in contrasting petrol blue, fastened by a flap with contrasting petrol blue underside and a concealed press-stud.
Hammer loop on the right back
Cordura panels for kneepads, adjustable in 2 positions
Contrasting panels on the inside leg and ankles
Double topstitching
65% polyester, 35% cotton, 310g/m²
Related links
- MOLINEL B-ROK Unisex Trousers Grey 112 cm Waist 840mm Leg
- MOLINEL G-ROK Unisex Trousers Charcoal, Grey 86 cm Waist 840mm Leg
- MOLINEL G-ROK Unisex Trousers Charcoal, Grey 119 cm Waist 840mm Leg
- MOLINEL G-ROK Unisex Trousers Charcoal, Grey 110 cm Waist 840mm Leg
- MOLINEL G-ROK Unisex Trousers Charcoal, Grey 132 cm Waist 840mm Leg
- MOLINEL G-ROK Unisex Trousers Charcoal, Grey 99 cm Waist 840mm Leg
- MOLINEL Optimax Unisex Trousers Blue 80 cm Waist 840mm Leg
- MOLINEL Optimax Unisex Trousers Black White, Yellow 80 cm Waist 840mm Leg
