MOLINEL G-ROK Unisex Trousers Charcoal, Grey 86 cm Waist 840mm Leg
- RS Stock No.:
- 258-5879
- Mfr. Part No.:
- 2136 4101 037 / S
- Manufacturer:
- MOLINEL
Subtotal (1 unit)*
€60.75
(exc. VAT)
€74.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.75 |
*price indicative
- RS Stock No.:
- 258-5879
- Mfr. Part No.:
- 2136 4101 037 / S
- Manufacturer:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Charcoal, Grey | |
| Leg Length | 840mm | |
| Number of Pockets | 7 | |
| Waist Size | 86 cm | |
| Size | S | |
| Material | Cotton, Polyester | |
| Resistance Features | Abrasion Resistant | |
| Series | G-ROK | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Charcoal, Grey | ||
Leg Length 840mm | ||
Number of Pockets 7 | ||
Waist Size 86 cm | ||
Size S | ||
Material Cotton, Polyester | ||
Resistance Features Abrasion Resistant | ||
Series G-ROK | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Molinel kneepad trouser has 2 Italian pockets, 1 ticket pocket, 1 back pocket with gussets and press-stud flap, 1 loop below the waistband at the back, 1 hammer loop, 1 thigh pocket with gussets and press-stud flap, 1 knife pocket, sewn onto a ruler pocket.
Semi-elasticated waistband
65% polyester, 35% cotton
The trousers comply with the EN 14404 standard for use with GN08 knee protectors
Related links
- MOLINEL G-ROK Unisex Trousers Charcoal, Grey 119 cm Waist 840mm Leg
- MOLINEL G-ROK Unisex Trousers Charcoal, Grey 132 cm Waist 840mm Leg
- MOLINEL G-ROK Unisex Trousers Charcoal, Grey 110 cm Waist 840mm Leg
- MOLINEL G-ROK Unisex Trousers Charcoal, Grey 99 cm Waist 840mm Leg
- MOLINEL B-ROK Unisex Trousers Grey 80 cm Waist 840mm Leg
- MOLINEL B-ROK Unisex Trousers Grey 112 cm Waist 840mm Leg
- MOLINEL Natural Green Charcoal Grey S
- NITRAS SAFETY 7571 Unisex Hi Vis Trouser Navy, Yellow 86 → 96 cm Waist 840mm Leg
