Orbit International PC245LTL Women's Trousers Black
- RS Stock No.:
- 260-4039
- Mfr. Part No.:
- PC245LTL-BLK-18
- Manufacturer:
- Orbit International
Subtotal (1 unit)*
€17.19
(exc. VAT)
€21.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.19 |
*price indicative
- RS Stock No.:
- 260-4039
- Mfr. Part No.:
- PC245LTL-BLK-18
- Manufacturer:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Size | 18 | |
| Number of Pockets | 2 | |
| Material | Cotton, Polyester | |
| Series | PC245LTL | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Size 18 | ||
Number of Pockets 2 | ||
Material Cotton, Polyester | ||
Series PC245LTL | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Orbit ladies work trouser comes with front zip & button fastening. It has seven belt loops and is elasticated on both sides of the waistband. It has triple stitching on the front & back rise and inside leg.
2 slant side pockets
2 darts on both the front and back
Related links
- Orbit International PC245LTL Women's Trousers Black
- Orbit International PC245LTL Women's Trousers Black 26 in Waist
- Orbit International PC245LTL Women's Trousers Black 28 in Waist
- Orbit International Workwear Women's Trousers Black
- Orbit International PC245LTR Women's Trousers Black
- Orbit International PC245LCTR Women's Trousers Black 18 in Waist 29in Leg
- Orbit International PC245LTR Women's Trousers Black 28 in Waist
- Orbit International PC245LCTR Women's Trousers Black 14 in Waist 29in Leg
