Orbit International PC245LTL Women's Trousers Black 28 in Waist

Subtotal (1 unit)*

€17.19

(exc. VAT)

€21.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.19

*price indicative

RS Stock No.:
260-4044
Mfr. Part No.:
PC245LTL-BLK-28
Manufacturer:
Orbit International
Find similar products by selecting one or more attributes.
Select all

Brand

Orbit International

Product Type

Trousers

Gender

Women

Colour

Black

Size

28

Number of Pockets

2

Waist Size

28 in

Material

Cotton, Polyester

Series

PC245LTL

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The Orbit ladies work trouser comes with front zip & button fastening. It has seven belt loops and is elasticated on both sides of the waistband. It has triple stitching on the front & back rise and inside leg.

2 slant side pockets

2 darts on both the front and back

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy