Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Grey 39 in Waist
- RS Stock No.:
- 264-7760
- Mfr. Part No.:
- 50179-870-18L-XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€37.46
(exc. VAT)
€46.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.46 |
*price indicative
- RS Stock No.:
- 264-7760
- Mfr. Part No.:
- 50179-870-18L-XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Grey | |
| Waist Size | 39 in | |
| Size | L/XL | |
| Material | Elastane, Polyamide, Polyester | |
| Resistance Features | Anti-Bacterial | |
| Series | MASCOT CROSSOVER | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Grey | ||
Waist Size 39 in | ||
Size L/XL | ||
Material Elastane, Polyamide, Polyester | ||
Resistance Features Anti-Bacterial | ||
Series MASCOT CROSSOVER | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mascot Workwear MASCOT SEGURA functional under trouser dark anthracite is lightweight, elastic fabric that fits the body's curves and the material is made with burnt bamboo which makes the product insulating, moisture wicking and antibacterial with size L - XL.
Quick drying
High comfort without side seams
Related links
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Grey 45 in Waist
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Grey 33 in Waist
- Mascot Workwear Long Base Layer, 87 cm Anthracite Polyester
- Mascot Workwear Short Base Layer Black Polyester
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Black 35 in Waist
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Black 41 in Waist
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Black 31 in Waist
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Black 43 in Waist
