Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Black 43 in Waist

Subtotal (1 unit)*

€50.40

(exc. VAT)

€61.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.40

*price indicative

RS Stock No.:
264-7649
Mfr. Part No.:
19899-794-18092XL
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Work Trouser

Gender

Unisex

Colour

Black

Size

2XL

Waist Size

43 in

Material

Polypropylene

Resistance Features

Water Repellent

Series

MASCOT CROSSOVER

Knee Pad Pocket

No

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mascot Workwear functional under trousers dark anthracite/black has lightweight fabric, polypropylene fibres minimise odours in the product and the efficient moisture wicking properties keep the body dry, reducing the risk of chilling with size 2XL.

Quick drying

Exceptional comfort

Fits both men and women thanks to its elasticity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy