Uneek UC901 Men's Trousers Black 89 cm Waist 33in Leg
- RS Stock No.:
- 270-6549
- Mfr. Part No.:
- UC901BLKT-34
- Manufacturer:
- Uneek
Image representative of range
Subtotal (1 unit)*
€16.01
(exc. VAT)
€19.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.01 |
*price indicative
- RS Stock No.:
- 270-6549
- Mfr. Part No.:
- UC901BLKT-34
- Manufacturer:
- Uneek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 33in | |
| Waist Size | 89 cm | |
| Number of Pockets | 3 | |
| Size | 34 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | UC901 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 33in | ||
Waist Size 89 cm | ||
Number of Pockets 3 | ||
Size 34 | ||
Material 35% Cotton, 65% Polyester | ||
Series UC901 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Uneek UC901 Men's Trousers Navy 89 cm Waist 33in Leg
- Uneek UC901 Men's Trousers Black 89 cm Waist
- Uneek UC901 Men's Trousers Black 134 cm Waist 33in Leg
- Uneek UC901 Men's Trousers Black 104 cm Waist 33in Leg
- Uneek UC901 Men's Trousers Navy 86 cm Waist 31in Leg
- Uneek UC901 Men's Trousers Navy 91 cm Waist 33in Leg
- Uneek UC901 Men's Trousers Navy 121 cm Waist 33in Leg
- Uneek UC901 Men's Trousers Navy 96.5 cm Waist 33in Leg
