Uneek UC902 Men's Trousers Black 28 → 52 in Waist 31in Leg

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
270-6567
Mfr. Part No.:
UC902BLKR-36
Manufacturer:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Product Type

Trousers

Gender

Men

Colour

Black

Leg Length

31in

Waist Size

28 → 52 in

Number of Pockets

6

Size

Regular

Material

Polyester, Cotton

Series

UC902

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Uneek Cargo Trouser Long is made of 65% Polyester 35% Cotton material. It is washable at 60 degrees. It has twin belt loops reinforced for extra strength.

•Flat front with sewn-in front crease

•Metal rivet button fastening at waist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy