PULSAR P513 Trousers Navy 36 in Waist

Image representative of range

Subtotal (1 unit)*

€36.21

(exc. VAT)

€44.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.21

*price indicative

RS Stock No.:
270-6708
Mfr. Part No.:
P513NT-36
Manufacturer:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Trousers

Colour

Navy

Waist Size

36 in

Series

P513

Knee Pad Pocket

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy