Orbit International PC245 Trousers Navy 36 in Waist
- RS Stock No.:
- 270-7266
- Mfr. Part No.:
- PC245CTR-N-36
- Manufacturer:
- Orbit International
Image representative of range
Subtotal (1 unit)*
€19.66
(exc. VAT)
€24.18
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.66 |
*price indicative
- RS Stock No.:
- 270-7266
- Mfr. Part No.:
- PC245CTR-N-36
- Manufacturer:
- Orbit International
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Trousers | |
| Colour | Navy | |
| Waist Size | 36 in | |
| Material | Polyester, Cotton | |
| Series | PC245 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Trousers | ||
Colour Navy | ||
Waist Size 36 in | ||
Material Polyester, Cotton | ||
Series PC245 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Orbit International PC245 Trousers Navy 50 in Waist
- Orbit International PC245 Trousers Navy 46 in Waist
- Orbit International PC245 Trousers Navy 30 in Waist
- Orbit International PC245 Trousers Navy 44 in Waist
- Orbit International PC245 Trousers Navy 32 in Waist
- Orbit International PC245 Trousers Navy 48 in Waist
- Orbit International PC245 Trousers Navy 42 in Waist
- Orbit International PC245 Trousers Navy 28 in Waist
