Sioen Tomar Unisex Trousers Black
- RS Stock No.:
- 270-6994
- Mfr. Part No.:
- 654ZBK-M
- Manufacturer:
- Sioen
Subtotal (1 unit)*
€91.20
(exc. VAT)
€112.18
(inc. VAT)
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.20 |
*price indicative
- RS Stock No.:
- 270-6994
- Mfr. Part No.:
- 654ZBK-M
- Manufacturer:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Number of Pockets | 3 | |
| Size | M | |
| Material | 100% Polyester | |
| Resistance Features | Breathable, Waterproof | |
| Series | Tomar | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN 343 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Number of Pockets 3 | ||
Size M | ||
Material 100% Polyester | ||
Resistance Features Breathable, Waterproof | ||
Series Tomar | ||
Knee Pad Pocket No | ||
Standards/Approvals EN 343 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Sioen Tomar sporty looking pair of rain trousers from the S.E.P.P. collection has two pockets and 1 handy thigh pocket. It is breathable and has waterproof coating to remain perfectly dry.
•1 patched thigh pocket with flap
•Leg narrowing below by touch and close fastening
•Elasticated waist with drawstring
Related links
- Sioen Tomar Unisex Trousers Black
- Sioen Bangkok Unisex Trousers Black
- Sioen Rotterdam Unisex Trousers Navy
- Sioen Uk Rotterdam Unisex Trousers Green
- Sioen Uk Karby Unisex Trousers White 82 to 90 cm Waist
- Sioen Uk Karby Unisex Trousers Blue 82 to 90 cm Waist
- Sioen Uk Rotterdam Unisex Trousers Yellow 82 to 90 cm Waist
- Solidur AUPA Unisex Trousers Black, Orange
