Orbit International PC245 Trousers Navy 28 in Waist

Image representative of range

Subtotal (1 unit)*

€17.77

(exc. VAT)

€21.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.77

*price indicative

RS Stock No.:
270-7278
Mfr. Part No.:
PC245T-N-28
Manufacturer:
Orbit International
Find similar products by selecting one or more attributes.
Select all

Brand

Orbit International

Product Type

Trousers

Colour

Navy

Number of Pockets

3

Size

28 cm

Waist Size

28 in

Material

Cotton, Polyester

Series

PC245

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy