Orbit International PC245 Women's Trousers Navy 10 in Waist
- RS Stock No.:
- 270-7276
- Mfr. Part No.:
- PC245LCTR-N-10
- Manufacturer:
- Orbit International
Image representative of range
Subtotal (1 unit)*
€19.42
(exc. VAT)
€23.89
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.42 |
*price indicative
- RS Stock No.:
- 270-7276
- Mfr. Part No.:
- PC245LCTR-N-10
- Manufacturer:
- Orbit International
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Waist Size | 10 in | |
| Material | Cotton, Polyester | |
| Series | PC245 | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy | ||
Waist Size 10 in | ||
Material Cotton, Polyester | ||
Series PC245 | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Orbit International PC245 Women's Trousers Navy 16 in Waist
- Orbit International PC245LCTR Women's Trousers Black 10 in Waist 29in Leg
- Orbit International PC245 Trousers Navy 46 in Waist
- Orbit International PC245 Trousers Navy 30 in Waist
- Orbit International PC245 Trousers Navy 44 in Waist
- Orbit International PC245 Trousers Navy 48 in Waist
- Orbit International PC245 Trousers Navy 42 in Waist
- Orbit International PC245 Trousers Navy 36 in Waist
