Helly Hansen Chelsea Evolution Men's Trousers Navy
- RS Stock No.:
- 271-0457
- Mfr. Part No.:
- 77441-590-36
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€132.34
(exc. VAT)
€162.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.34 |
*price indicative
- RS Stock No.:
- 271-0457
- Mfr. Part No.:
- 77441-590-36
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Size | 36 | |
| Series | Chelsea Evolution | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Size 36 | ||
Series Chelsea Evolution | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Helly Hansen Chelsea Evolution Men's Trousers Navy
- Helly Hansen Chelsea Evolution Men's Trousers Navy 34 in Waist
- Helly Hansen CHELSEA EVOLUTION Men's Work Pant Navy
- Helly Hansen Chelsea Evolution Grey EU 36 EN ISO 20345
- Helly Hansen CHELSEA EVOLUTION Men's Work Pant Black
- Helly Hansen Chelsea Evolution Work Trouser Navy 36 in Waist
- Helly Hansen Manchester Men's Trousers Navy
- Lump & Claw Hammers
