Regatta Professional TRJ330 Men's Trousers Navy
- RS Stock No.:
- 271-8229
- Mfr. Part No.:
- TRJ330 R 540 42
- Manufacturer:
- Regatta Professional
Image representative of range
Subtotal (1 unit)*
€25.12
(exc. VAT)
€30.90
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.12 |
*price indicative
- RS Stock No.:
- 271-8229
- Mfr. Part No.:
- TRJ330 R 540 42
- Manufacturer:
- Regatta Professional
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Number of Pockets | 5 | |
| Size | 42 in | |
| Material | 35% Cotton, 65% Polyester | |
| Series | TRJ330 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Number of Pockets 5 | ||
Size 42 in | ||
Material 35% Cotton, 65% Polyester | ||
Series TRJ330 | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Regatta Professional TRJ330 Men's Trousers Navy
- Regatta Professional TRJ330 Men's Trousers Navy 33in Leg
- Regatta Professional TRJ330 Men's Trousers Black Green Navy 28 to 46 in Waist 31in Leg
- Regatta Professional TRJ330 Trousers Navy 42 in Waist
- Regatta Professional TRJ330 Men's Trousers Navy 29in Leg
- Regatta Professional TRJ330 Men's Trousers Navy 71 cm Waist 31in Leg
- Regatta Professional TRJ330 Men's Trousers Navy 71 cm Waist 29in Leg
- Regatta Professional TRJ330 Men's Trousers Black 87 cm Waist 30in Leg
