Regatta Professional TRJ330 Trousers Navy 46 in Waist 33in Leg
- RS Stock No.:
- 271-8240
- Mfr. Part No.:
- TRJ330 L 540 46
- Manufacturer:
- Regatta Professional
Image representative of range
Subtotal (1 unit)*
€25.12
(exc. VAT)
€30.90
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.12 |
*price indicative
- RS Stock No.:
- 271-8240
- Mfr. Part No.:
- TRJ330 L 540 46
- Manufacturer:
- Regatta Professional
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Colour | Navy | |
| Leg Length | 33in | |
| Waist Size | 46 in | |
| Number of Pockets | 4 | |
| Size | 46 in | |
| Material | Polyester, Cotton | |
| Series | TRJ330 | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Colour Navy | ||
Leg Length 33in | ||
Waist Size 46 in | ||
Number of Pockets 4 | ||
Size 46 in | ||
Material Polyester, Cotton | ||
Series TRJ330 | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Regatta Professional TRJ330 Trousers Navy 30 in Waist 33in Leg
- Regatta Professional TRJ330 Trousers Navy 46 in Waist
- Regatta Professional TRJ330 Men's Trousers Navy 33in Leg
- Regatta Professional TRJ330 Men's Trousers Navy 71 cm Waist 31in Leg
- Regatta Professional TRJ330 Men's Trousers Black 117 cm Waist 31in Leg
- Regatta Professional TRJ330 Men's Trousers Black 81 cm Waist 31in Leg
- Regatta Professional TRJ330 Men's Trousers Navy 71 cm Waist 29in Leg
- Regatta Professional TRJ330 Men's Trousers Black Green Navy 28 → 46 in Waist 31in Leg
