Regatta Professional TRJ330 Women's Trousers Navy 31 in Waist 29in Leg

Image representative of range

Subtotal (1 unit)*

€25.12

(exc. VAT)

€30.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.12

*price indicative

RS Stock No.:
271-8264
Mfr. Part No.:
TRJ334 R 540 14R
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Gender

Women

Colour

Navy

Leg Length

29in

Size

14

Waist Size

31 in

Number of Pockets

5

Material

35% Cotton, 65% Polyester

Series

TRJ330

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy