Portwest Bizflame Industry Unisex Trousers Royal Blue 88 cm Waist 31in Leg
- RS Stock No.:
- 271-8325
- Mfr. Part No.:
- FR06RBR34
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€71.54
(exc. VAT)
€87.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.54 |
*price indicative
- RS Stock No.:
- 271-8325
- Mfr. Part No.:
- FR06RBR34
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Royal Blue | |
| Leg Length | 31in | |
| Number of Pockets | 8 | |
| Waist Size | 88 cm | |
| Size | 34 in | |
| Material | Cotton, Polyester | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Series | Bizflame Industry | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 1149-5, EN 13034 Type PB (6), EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, E2, F1), IEC 61482-2 IEC 61482-1-1 (Elim 11 CAL/CM²), IEC 61482-2 IEC 61482-1-2 APC 1, ASTM F1959/F1959M-12 (ATPV 16 CAL/CM2 (HAF 83.7%)) | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Royal Blue | ||
Leg Length 31in | ||
Number of Pockets 8 | ||
Waist Size 88 cm | ||
Size 34 in | ||
Material Cotton, Polyester | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Series Bizflame Industry | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 1149-5, EN 13034 Type PB (6), EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, E2, F1), IEC 61482-2 IEC 61482-1-1 (Elim 11 CAL/CM²), IEC 61482-2 IEC 61482-1-2 APC 1, ASTM F1959/F1959M-12 (ATPV 16 CAL/CM2 (HAF 83.7%)) | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
The Portwest Bizflame Industry Two Tone Trousers have a contemporary design using durable fabric, combining comfort and functionality. The hardwearing fabric is tough enough to withstand the rigours of industrial laundry, retaining shape and colour over the lifetime of the trouser.
•Rule pocket
•Adjustable hem to accommodate all leg lengths
•Certified protection against molten metal splash
Related links
- Portwest Bizflame Industry Unisex Trousers Royal Blue 88 cm Waist 31in Leg
- Portwest Bizflame Industry Unisex Trousers Royal Blue 92 cm Waist 31in Leg
- Portwest Bizflame Industry Unisex Trousers Grey 96 cm Waist 31in Leg
- Portwest Bizflame Industry Unisex Trousers Royal Blue 108 cm Waist 790mm Leg
- Portwest Bizflame Industry Trousers Grey 84 cm Waist 31in Leg
- Portwest Bizflame Industry Unisex Trousers Grey 80 cm Waist 790mm Leg
- Portwest T602 Unisex Trousers Black, Navy 88 cm Waist 31in Leg
- Portwest LW97 Women's Trousers Yellow Green, Black 84 → 88 cm Waist 31in Leg
