Portwest LW97 Women's Trousers Black, Green, White, Yellow 92 → 96 cm Waist 31in Leg
- RS Stock No.:
- 271-8440
- Mfr. Part No.:
- LW97BKRXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€18.79
(exc. VAT)
€23.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.79 |
*price indicative
- RS Stock No.:
- 271-8440
- Mfr. Part No.:
- LW97BKRXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black, Green, White, Yellow | |
| Leg Length | 31in | |
| Waist Size | 92 → 96 cm | |
| Number of Pockets | 2 | |
| Size | 92 → 96 cm | |
| Material | Cotton, Polyester | |
| Resistance Features | 40+ UPF rated Fabric to block 98% of UV rays | |
| Series | LW97 | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black, Green, White, Yellow | ||
Leg Length 31in | ||
Waist Size 92 → 96 cm | ||
Number of Pockets 2 | ||
Size 92 → 96 cm | ||
Material Cotton, Polyester | ||
Resistance Features 40+ UPF rated Fabric to block 98% of UV rays | ||
Series LW97 | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Women's Elasticated Trousers is constructed with our hardwearing Kingsmill fabric, the back elasticated waist allows unrestricted movement throughout your working day. The sewn in crease gives the garment a smart, sharp, tailored look.
•2 pockets for secure storage
•Side pockets
•Hook and bar closure
Related links
- Portwest LW97 Women's Trousers Yellow Green, Black 76 → 80 cm Waist 31in Leg
- Portwest LW97 Women's Trousers Yellow Green, Black 84 → 88 cm Waist 31in Leg
- Portwest LW97 Women's Trousers Yellow Green, Black 68 → 72 cm Waist 31in Leg
- Portwest LW97 Women's Trousers Yellow Green, Black 60 → 64 cm Waist 31in Leg
- Portwest E049 Unisex Hi Vis Trouser Navy, Yellow 92 → 96 cm Waist 31in Leg
- Portwest FR36 Unisex Work Trouser Navy 92 → 96 cm Waist 31in Leg
- Portwest C070 Unisex Trousers Black 92 → 96 cm Waist 840mm Leg
- Portwest Bizflame Industry Unisex Trousers Grey 96 cm Waist 31in Leg
