Portwest SW231 Unisex Trousers Black 36 in Waist 31in Leg

Subtotal (1 unit)*

€25.96

(exc. VAT)

€31.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.96

*price indicative

RS Stock No.:
271-8539
Mfr. Part No.:
S231BKR36
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Black

Leg Length

31in

Size

36 in

Number of Pockets

6

Waist Size

36 in

Material

98% Cotton, 2% Elastane

Resistance Features

Stretch

Series

SW231

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy