Portwest S441 Unisex Rain Trouser Navy 28 in Waist 31in Leg
- RS Stock No.:
- 271-8592
- Mfr. Part No.:
- S441NVRM
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
€10.38
(exc. VAT)
€12.77
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.38 |
*price indicative
- RS Stock No.:
- 271-8592
- Mfr. Part No.:
- S441NVRM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Rain Trouser | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 31in | |
| Size | 28 in | |
| Waist Size | 28 in | |
| Material | Polyester | |
| Resistance Features | Waterproof | |
| Series | S441 | |
| Standards/Approvals | EN 343 Class 3:1 X WP 5000mm | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Rain Trouser | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 31in | ||
Size 28 in | ||
Waist Size 28 in | ||
Material Polyester | ||
Resistance Features Waterproof | ||
Series S441 | ||
Standards/Approvals EN 343 Class 3:1 X WP 5000mm | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Lightweight and easily packable for convenience, these trousers provide comfort and protection in any weather. The fit is roomy for easy layering on TOP of trousers, with the added benefit of side access pockets. The stud adjustable hem ensures a secure fit around work boots. Unbeatable Value for money.
Features
• Extremely water resistant eco-conscious fabric finish, water beads away from fabric surface
• Lightweight, waterproof fabric with taped seams prevents water penetration
• Taped seams to provide additional protection
• Fully elasticated waistband for ultimate wearer comfort
• Side access openings
• Stud adjustable hems for a secure fit
• Generous fit for wearer comfort
• REACH compliant PVC coating
• 40+ UPF rated fabric to Block 98% of UV rays
• Retail bag which aids presentation for retail sales
• CE certified
• Lightweight, waterproof fabric with taped seams prevents water penetration
• Taped seams to provide additional protection
• Fully elasticated waistband for ultimate wearer comfort
• Side access openings
• Stud adjustable hems for a secure fit
• Generous fit for wearer comfort
• REACH compliant PVC coating
• 40+ UPF rated fabric to Block 98% of UV rays
• Retail bag which aids presentation for retail sales
• CE certified
Shell Fabric : 100% Polyester, Plain Weave, PVC coated 210g
Related links
- Portwest S441 Unisex Rain Trouser Navy 25 in Waist 31in Leg
- Portwest S441 Unisex Rain Trouser Navy 44 in Waist 31in Leg
- Portwest S441 Unisex Rain Trouser Navy 31 in Waist 31in Leg
- Portwest S441 Unisex Trousers Yellow 28 in Waist 31in Leg
- Portwest S441 Unisex Trousers Black 28 in Waist 31in Leg
- Portwest S441 Unisex Trousers Yellow 31 in Waist 31in Leg
- RS PRO Unisex Work Trouser Navy 28 in Waist 31in Leg
- Portwest S231 Unisex Trousers Navy 28 → 48 in Waist 31in Leg
