Portwest S441 Unisex Trousers Yellow 28 in Waist 31in Leg
- RS Stock No.:
- 271-8595
- Mfr. Part No.:
- S441YERM
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€10.31
(exc. VAT)
€12.68
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.31 |
*price indicative
- RS Stock No.:
- 271-8595
- Mfr. Part No.:
- S441YERM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Yellow | |
| Leg Length | 31in | |
| Size | 28 in | |
| Waist Size | 28 in | |
| Material | Polyester | |
| Resistance Features | Waterproof | |
| Series | S441 | |
| Standards/Approvals | EN 343 Class 3:1 X WP 5000mm | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Yellow | ||
Leg Length 31in | ||
Size 28 in | ||
Waist Size 28 in | ||
Material Polyester | ||
Resistance Features Waterproof | ||
Series S441 | ||
Standards/Approvals EN 343 Class 3:1 X WP 5000mm | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest S441 Unisex Trousers Yellow 31 in Waist 31in Leg
- Portwest S441 Unisex Trousers Black 28 in Waist 31in Leg
- Portwest S451 Unisex Trousers Yellow 28 in Waist 31in Leg
- Portwest S441 Unisex Rain Trouser Navy 28 in Waist 31in Leg
- Portwest S441 Unisex Rain Trouser Navy 31 in Waist 31in Leg
- Portwest S441 Unisex Rain Trouser Navy 44 in Waist 31in Leg
- Portwest S441 Unisex Rain Trouser Navy 25 in Waist 31in Leg
- Portwest S441 Unisex Trousers Black 116 → 120 cm Waist
