Portwest S687 Women's Trousers Navy 35 in Waist 31in Leg
- RS Stock No.:
- 271-8678
- Mfr. Part No.:
- S687NARXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€24.23
(exc. VAT)
€29.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.23 |
*price indicative
- RS Stock No.:
- 271-8678
- Mfr. Part No.:
- S687NARXL
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Leg Length | 31in | |
| Waist Size | 35 in | |
| Size | XL | |
| Number of Pockets | 11 | |
| Material | Cotton, Polyester | |
| Series | S687 | |
| Resistance Features | Lightweight | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy | ||
Leg Length 31in | ||
Waist Size 35 in | ||
Size XL | ||
Number of Pockets 11 | ||
Material Cotton, Polyester | ||
Series S687 | ||
Resistance Features Lightweight | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest S687 Women's Trousers Navy 35 in Waist 31in Leg
- Portwest S687 Women's Trousers Black 35 in Waist 31in Leg
- Portwest S687 Women's Trousers Navy 22 in Waist 31in Leg
- Portwest S687 Women's Trousers Black 39 in Waist 31in Leg
- Portwest S687 Women's Action Trousers Black 76 → 80 cm Waist 31in Leg
- Portwest BZ30 Unisex Trousers Navy 35 in Waist 31in Leg
- Portwest S451 Unisex Trousers Navy 35 in Waist 31in Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Navy 35 in Waist 820mm Leg
