Portwest BZ30 Unisex Trousers Navy 32 in Waist 31in Leg
- RS Stock No.:
- 271-8936
- Mfr. Part No.:
- BZ30NVRM
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€34.82
(exc. VAT)
€42.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.82 |
*price indicative
- RS Stock No.:
- 271-8936
- Mfr. Part No.:
- BZ30NVRM
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 31in | |
| Number of Pockets | 3 | |
| Waist Size | 32 in | |
| Size | 32 in | |
| Material | Cotton | |
| Resistance Features | Flame Retardant | |
| Series | BZ30 | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 31in | ||
Number of Pockets 3 | ||
Waist Size 32 in | ||
Size 32 in | ||
Material Cotton | ||
Resistance Features Flame Retardant | ||
Series BZ30 | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest BZ30 Unisex Trousers Navy 35 in Waist 31in Leg
- RS PRO Unisex Trousers Navy 32 in Waist 31in Leg
- Portwest E049 Unisex Trousers Navy, Orange 32 in Waist 31in Leg
- Portwest S917NR Unisex Hi Vis Trouser Navy 30 → 32 in Waist 31in Leg
- Skopes Trousers Navy 32 in Waist 31in Leg
- RS PRO Unisex Work Trouser Navy 32 in Waist 31in Leg
- Portwest C701 Unisex Trousers Navy 37 cm Waist 31in Leg
- Portwest T602 Unisex Trousers Navy, Black 92 cm Waist 31in Leg
