Portwest CS11 Unisex Trousers Navy 84 → 88 cm Waist
- RS Stock No.:
- 271-9002
- Mfr. Part No.:
- CS11NVRM
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€133.99
(exc. VAT)
€164.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.99 |
*price indicative
- RS Stock No.:
- 271-9002
- Mfr. Part No.:
- CS11NVRM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Number of Pockets | 2 | |
| Size | 84 → 88 cm | |
| Waist Size | 84 → 88 cm | |
| Material | 100% Polyester | |
| Series | CS11 | |
| Resistance Features | Windproof, Water Resistant, Stain Resistant, Abrasion Resistant | |
| Standards/Approvals | EN 342 (0.454M². K/W (B), 2, X) | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Number of Pockets 2 | ||
Size 84 → 88 cm | ||
Waist Size 84 → 88 cm | ||
Material 100% Polyester | ||
Series CS11 | ||
Resistance Features Windproof, Water Resistant, Stain Resistant, Abrasion Resistant | ||
Standards/Approvals EN 342 (0.454M². K/W (B), 2, X) | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest ColdStore Trousers come with a high front and back to provide extra warmth around the body. The heavy-duty buckles with wide elastic suspenders are height adjustable to ensure a comfortable fit for the wearer.
•2 pockets for secure storage
•Knee pad pockets to facilitate knee pads
•Adjustable straps with durable buckle closure
•CE certified
Related links
- Portwest Sealtex Flame Unisex Trousers Navy 84 → 88 cm Waist
- Portwest Bizweld Unisex Trousers Navy 84 → 88 cm Waist
- Portwest FR36 Unisex Work Trouser Navy 84 → 88 cm Waist 31in Leg
- Portwest CS11 Unisex Trousers Navy 92 → 96 cm Waist
- Portwest CS11 Unisex Trousers Navy 108 → 112 cm Waist
- Portwest CS11 Unisex Trousers Navy 100 → 104 cm Waist
- Portwest MV36 Hi Vis Trouser Navy, Orange 84 → 88 cm Waist 790mm Leg
- Portwest E049 Unisex Hi Vis Trouser Navy, Yellow 84 → 88 cm Waist 31in Leg
