Portwest FR36 Unisex Work Trouser Navy 84 → 88 cm Waist 31in Leg
- RS Stock No.:
- 282-4350
- Mfr. Part No.:
- FR36NVRM
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€41.00
(exc. VAT)
€50.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.00 |
*price indicative
- RS Stock No.:
- 282-4350
- Mfr. Part No.:
- FR36NVRM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 31in | |
| Size | 84 → 88 cm | |
| Number of Pockets | 4 | |
| Waist Size | 84 → 88 cm | |
| Material | Carbon | |
| Series | FR36 | |
| Resistance Features | Flame Retardant | |
| Standards/Approvals | B1, C1, CE, E3, EN 1149 -5, EN ISO 11611 Class 1 A1+A2, EN ISO 11612 A1+A2, F1 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 31in | ||
Size 84 → 88 cm | ||
Number of Pockets 4 | ||
Waist Size 84 → 88 cm | ||
Material Carbon | ||
Series FR36 | ||
Resistance Features Flame Retardant | ||
Standards/Approvals B1, C1, CE, E3, EN 1149 -5, EN ISO 11611 Class 1 A1+A2, EN ISO 11612 A1+A2, F1 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Bizflame Work Trousers is a rugged trouser offers comfort, strength and protection to several EN standards. Winning features include a comfort waistband, rule pocket and a handy patch pocket at the back.
Rule pocket
Back pocket
Durable, strong and long lasting brass zip
External standards label for quick identification of protection levels
Related links
- Portwest FR36 Unisex Work Trouser Navy 92 → 96 cm Waist 31in Leg
- Portwest FR36 Unisex Work Trouser Navy 116 → 120 cm Waist 31in Leg
- Portwest E049 Unisex Hi Vis Trouser Navy, Yellow 84 → 88 cm Waist 31in Leg
- Portwest Sealtex Flame Unisex Trousers Navy 84 → 88 cm Waist
- Portwest CS11 Unisex Trousers Navy 84 → 88 cm Waist
- Portwest Bizweld Unisex Trousers Navy 84 → 88 cm Waist
- Portwest LW97 Women's Trousers Yellow Green, Black 84 → 88 cm Waist 31in Leg
- Portwest MV36 Hi Vis Trouser Navy, Orange 84 → 88 cm Waist 790mm Leg
