Yansport Safetywear Ltd FRAS Trousers Orange 44 in Waist
- RS Stock No.:
- 272-1498
- Mfr. Part No.:
- FRAS138-44R
- Manufacturer:
- Yansport Safetywear Ltd
Image representative of range
Subtotal (1 unit)*
€178.22
(exc. VAT)
€219.21
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.22 |
*price indicative
- RS Stock No.:
- 272-1498
- Mfr. Part No.:
- FRAS138-44R
- Manufacturer:
- Yansport Safetywear Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yansport Safetywear Ltd | |
| Product Type | Trousers | |
| Colour | Orange | |
| Waist Size | 44 in | |
| Series | FRAS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yansport Safetywear Ltd | ||
Product Type Trousers | ||
Colour Orange | ||
Waist Size 44 in | ||
Series FRAS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Yansport Safetywear Ltd FRAS Trousers Orange 32 in Waist
- Yansport Safetywear Ltd FRAS Trousers Orange 34 in Waist
- Yansport Safetywear Ltd FRAS Trousers Orange 30 in Waist
- Yansport Safetywear Ltd FRAS Trousers Orange 48 in Waist
- Yansport Safetywear Ltd FRAS Trousers Orange 38 in Waist
- Yansport Safetywear Ltd FRAS138 Trousers Orange 44 in Waist
- Yansport FRAS138 Trousers Orange
- Uniform World Limited FRAS Trousers Orange 34 in Waist
